
EEU-HD1H680B | |
|---|---|
DigiKey Part Number | P15760CT-ND - Cut Tape (CT) P15760TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-HD1H680B |
Description | CAP ALUM 68UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1H680B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 165 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.500" (12.70mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,55100 € | 5,51 € |
| 50 | 0,41780 € | 20,89 € |
| 100 | 0,37570 € | 37,57 € |
| 500 | 0,30308 € | 151,54 € |
| 1.000 | 0,28019 € | 280,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25637 € | 512,74 € |
| 4.000 | 0,24085 € | 963,40 € |
| 6.000 | 0,23302 € | 1.398,12 € |
| 10.000 | 0,22430 € | 2.243,00 € |
| 14.000 | 0,21917 € | 3.068,38 € |
| 20.000 | 0,21422 € | 4.284,40 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

