
EEU-HD1H4R7 | |
|---|---|
DigiKey Part Number | P15148-ND |
Manufacturer | |
Manufacturer Product Number | EEU-HD1H4R7 |
Description | CAP ALUM 4.7UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1H4R7 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 26 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 52 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,36100 € | 3,61 € |
| 50 | 0,26960 € | 13,48 € |
| 200 | 0,21640 € | 43,28 € |
| 600 | 0,18618 € | 111,71 € |
| 1.000 | 0,17486 € | 174,86 € |
| 2.600 | 0,15740 € | 409,24 € |
| 5.000 | 0,14778 € | 738,90 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

