
EEU-HD1E680 | |
|---|---|
DigiKey Part Number | P15139-ND |
Manufacturer | |
Manufacturer Product Number | EEU-HD1E680 |
Description | CAP ALUM 68UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 68 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1E680 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 91 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 136.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35800 € | 3,58 € |
| 50 | 0,26740 € | 13,37 € |
| 200 | 0,21470 € | 42,94 € |
| 600 | 0,18470 € | 110,82 € |
| 1.000 | 0,17347 € | 173,47 € |
| 2.600 | 0,15615 € | 405,99 € |
| 5.000 | 0,14661 € | 733,05 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

