
EEU-HD1E221B | |
|---|---|
DigiKey Part Number | P15737CT-ND - Cut Tape (CT) P15737TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-HD1E221B |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1E221B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 230 mA @ 120 Hz | |
Ripple Current @ High Frequency | 345 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,67600 € | 6,76 € |
| 50 | 0,51680 € | 25,84 € |
| 100 | 0,46630 € | 46,63 € |
| 500 | 0,37932 € | 189,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34544 € | 345,44 € |
| 2.000 | 0,32308 € | 646,16 € |
| 3.000 | 0,31180 € | 935,40 € |
| 5.000 | 0,29922 € | 1.496,10 € |
| 7.000 | 0,29183 € | 2.042,81 € |
| 10.000 | 0,28469 € | 2.846,90 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

