
EEU-FS2A470LB | |
|---|---|
DigiKey Part Number | PCE5189CT-ND - Cut Tape (CT) PCE5189TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FS2A470LB |
Description | CAP ALUM 47UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS2A470LB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 413 mA @ 120 Hz | |
Ripple Current @ High Frequency | 590 mA @ 100 kHz | |
Impedance | 112 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,49800 € | 4,98 € |
| 50 | 0,37660 € | 18,83 € |
| 100 | 0,33790 € | 33,79 € |
| 500 | 0,27124 € | 135,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24565 € | 245,65 € |
| 2.000 | 0,22851 € | 457,02 € |
| 3.000 | 0,21986 € | 659,58 € |
| 5.000 | 0,21022 € | 1.051,10 € |
| 7.000 | 0,20455 € | 1.431,85 € |
| 10.000 | 0,19907 € | 1.990,70 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

