
EEU-FS2A151B | |
|---|---|
DigiKey Part Number | PCE5197CT-ND - Cut Tape (CT) PCE5197TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FS2A151B |
Description | CAP ALUM 150UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS2A151B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 980 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 43 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,03200 € | 10,32 € |
| 50 | 0,80240 € | 40,12 € |
| 100 | 0,72960 € | 72,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,59324 € | 296,62 € |
| 1.000 | 0,55452 € | 554,52 € |
| 1.500 | 0,53500 € | 802,50 € |
| 2.500 | 0,51323 € | 1.283,07 € |
| 3.500 | 0,50044 € | 1.751,54 € |
| 5.000 | 0,48808 € | 2.440,40 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

