
EEU-FS1K681B | |
|---|---|
DigiKey Part Number | PCE5185CT-ND - Cut Tape (CT) PCE5185TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FS1K681B |
Description | CAP ALUM 680UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS1K681B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.875 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 25 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 1,77200 € | 17,72 € |
| 50 | 1,40740 € | 70,37 € |
| 100 | 1,29260 € | 129,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,14840 € | 287,10 € |
| 500 | 1,07494 € | 537,47 € |
| 750 | 1,03788 € | 778,41 € |
| 1.250 | 0,99658 € | 1.245,73 € |
| 1.750 | 0,97230 € | 1.701,53 € |
| 2.500 | 0,94886 € | 2.372,15 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |

