EEU-FS1K471SB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 1
Unit Price: 2,32000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 2.331
Unit Price: 1,42000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 1,59000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 584
Unit Price: 2,44000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.988
Unit Price: 2,33000 €
Datasheet
470 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FS1K471SB

DigiKey Part Number
PCE5184CT-ND - Cut Tape (CT)
PCE5184TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FS1K471SB
Description
CAP ALUM 470UF 20% 80V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
470 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FS1K471SB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.088 A @ 120 Hz
Ripple Current @ High Frequency
1.45 A @ 100 kHz
Impedance
32 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,41000 €2,41 €
101,60200 €16,02 €
501,26660 €63,33 €
1001,16080 €116,08 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2501,02856 €257,14 €
5000,96094 €480,47 €
7500,92683 €695,12 €
1.2500,88879 €1.110,99 €
1.7500,86644 €1.516,27 €
2.5000,84485 €2.112,12 €
Manufacturers Standard Package
Unit Price without VAT:2,41000 €
Unit Price with VAT:2,86790 €