
EEU-FS1K471S | |
|---|---|
DigiKey Part Number | PCE5217-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FS1K471S |
Description | CAP ALUM 470UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS1K471S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.088 A @ 120 Hz |
Series | Ripple Current @ High Frequency 1.45 A @ 100 kHz |
Packaging Bulk | Impedance 32 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FS1K471SB | Panasonic Industry | 1.000 | PCE5184CT-ND | 2,38000 € | Parametric Equivalent |
| EKYB800ELL471ML20S | Chemi-Con | 2.292 | 565-EKYB800ELL471ML20S-ND | 1,84000 € | Parametric Equivalent |
| UHW1K471MHD6 | Nichicon | 384 | 493-17841-ND | 2,41000 € | Parametric Equivalent |
| UHW1K471MHD6TN | Nichicon | 2.826 | 493-14612-1-ND | 2,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,51900 € | 15,19 € |
| 50 | 1,20020 € | 60,01 € |
| 100 | 1,09950 € | 109,95 € |
| 500 | 0,92640 € | 463,20 € |
| 1.000 | 0,87195 € | 871,95 € |
| 2.500 | 0,81386 € | 2.034,65 € |
| 5.000 | 0,77850 € | 3.892,50 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

