
EEU-FS1K271LB | |
|---|---|
DigiKey Part Number | PCE5181CT-ND - Cut Tape (CT) PCE5181TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FS1K271LB |
Description | CAP ALUM 270UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 270 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS1K271LB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 840 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.2 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 44 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FS1K271L | Panasonic Industry | 12 | PCE5213-ND | 1,32000 € | Parametric Equivalent |
| EKZN800ELL271MJ25S | Chemi-Con | 888 | 565-EKZN800ELL271MJ25S-ND | 1,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,88900 € | 8,89 € |
| 50 | 0,68680 € | 34,34 € |
| 100 | 0,62270 € | 62,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,50322 € | 251,61 € |
| 1.000 | 0,46917 € | 469,17 € |
| 1.500 | 0,45199 € | 677,99 € |
| 2.500 | 0,43284 € | 1.082,10 € |
| 3.500 | 0,42158 € | 1.475,53 € |
| 5.000 | 0,41071 € | 2.053,55 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

