150 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FS1K151B

DigiKey Part Number
PCE5177CT-ND - Cut Tape (CT)
PCE5177TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FS1K151B
Description
CAP ALUM 150UF 20% 80V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
150 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FS1K151B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
651 mA @ 120 Hz
Series
Ripple Current @ High Frequency
930 mA @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
72 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
80 V
Mounting Type
Lifetime @ Temp.
8000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.027
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,65400 €6,54 €
500,49880 €24,94 €
1000,44980 €44,98 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,35864 €179,32 €
1.0000,33255 €332,55 €
1.5000,31938 €479,07 €
2.5000,30469 €761,73 €
3.5000,29606 €1.036,21 €
5.0000,28772 €1.438,60 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,21380 €