
EEU-FS1J181 | |
|---|---|
DigiKey Part Number | P123400-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FS1J181 |
Description | CAP ALUM 180UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS1J181 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 751.1 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.073 A @ 100 kHz |
Packaging Bulk | Impedance 45 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,62500 € | 6,25 € |
| 50 | 0,47640 € | 23,82 € |
| 200 | 0,39045 € | 78,09 € |
| 600 | 0,34148 € | 204,89 € |
| 1.000 | 0,32317 € | 323,17 € |
| 2.600 | 0,29496 € | 766,90 € |
| 5.000 | 0,27941 € | 1.397,05 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

