
EEU-FS1J121LB | |
|---|---|
DigiKey Part Number | P123395CT-ND - Cut Tape (CT) P123395TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FS1J121LB |
Description | CAP ALUM 120UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS1J121LB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 518.7 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 741 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 68 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.610" (15.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,48300 € | 4,83 € |
| 50 | 0,36440 € | 18,22 € |
| 100 | 0,32690 € | 32,69 € |
| 500 | 0,26220 € | 131,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23736 € | 237,36 € |
| 2.000 | 0,22073 € | 441,46 € |
| 3.000 | 0,21232 € | 636,96 € |
| 5.000 | 0,20296 € | 1.014,80 € |
| 7.000 | 0,19746 € | 1.382,22 € |
| 10.000 | 0,19214 € | 1.921,40 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

