
EEU-FS1C512L | |
|---|---|
DigiKey Part Number | P122390-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FS1C512L |
Description | CAP ALUM 5100UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 5100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS1C512L Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 3 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.75 A @ 100 kHz |
Packaging Bulk | Impedance 12 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,37700 € | 13,77 € |
| 50 | 1,08320 € | 54,16 € |
| 100 | 0,99060 € | 99,06 € |
| 500 | 0,83130 € | 415,65 € |
| 1.000 | 0,78119 € | 781,19 € |
| 2.500 | 0,72772 € | 1.819,30 € |
| 5.000 | 0,69516 € | 3.475,80 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |

