
EEU-FS1A822B | |
|---|---|
DigiKey Part Number | P122311CT-ND - Cut Tape (CT) P122311TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FS1A822B |
Description | CAP ALUM 8200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS1A822B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 3.056 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.82 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 14 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB160ELL822MLP1S | Chemi-Con | 352 | 565-EKYB160ELL822MLP1S-ND | 3,15000 € | Parametric Equivalent |
| EKZN160ELL822MLP1S | Chemi-Con | 387 | 565-EKZN160ELL822MLP1S-ND | 2,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,68400 € | 16,84 € |
| 50 | 1,33460 € | 66,73 € |
| 100 | 1,22450 € | 122,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,08656 € | 271,64 € |
| 500 | 1,01620 € | 508,10 € |
| 750 | 0,98068 € | 735,51 € |
| 1.250 | 0,94111 € | 1.176,39 € |
| 1.750 | 0,91786 € | 1.606,26 € |
| 2.500 | 0,89540 € | 2.238,50 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

