
EEU-FS1A202B | |
|---|---|
DigiKey Part Number | P122303CT-ND - Cut Tape (CT) P122303TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FS1A202B |
Description | CAP ALUM 2000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS1A202B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.744 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.18 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 20 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,68500 € | 6,85 € |
| 50 | 0,52420 € | 26,21 € |
| 100 | 0,47310 € | 47,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37822 € | 189,11 € |
| 1.000 | 0,35106 € | 351,06 € |
| 1.500 | 0,33734 € | 506,01 € |
| 2.500 | 0,32206 € | 805,15 € |
| 3.500 | 0,31307 € | 1.095,75 € |
| 5.000 | 0,30439 € | 1.521,95 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

