Parametric Equivalent

EEU-FS0J202 | |
|---|---|
DigiKey Part Number | P122344-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FS0J202 |
Description | CAP ALUM 2000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS0J202 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.432 A @ 120 Hz |
Series | Ripple Current @ High Frequency 1.79 A @ 100 kHz |
Packaging Bulk | Impedance 28 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FS0J202B | Panasonic Industry | 1.314 | P122284CT-ND | 0,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,60300 € | 6,03 € |
| 50 | 0,45900 € | 22,95 € |
| 200 | 0,37560 € | 75,12 € |
| 600 | 0,32807 € | 196,84 € |
| 1.000 | 0,31030 € | 310,30 € |
| 2.600 | 0,28291 € | 735,57 € |
| 5.000 | 0,26782 € | 1.339,10 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |


