
EEU-FR2A101B | |
|---|---|
DigiKey Part Number | P124238CT-ND - Cut Tape (CT) P124238TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR2A101B |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR2A101B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.05 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.5 A @ 100 kHz | |
Impedance | 84 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,79300 € | 7,93 € |
| 50 | 0,60980 € | 30,49 € |
| 100 | 0,55180 € | 55,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44368 € | 221,84 € |
| 1.000 | 0,41279 € | 412,79 € |
| 1.500 | 0,39720 € | 595,80 € |
| 2.500 | 0,37982 € | 949,55 € |
| 3.500 | 0,36961 € | 1.293,63 € |
| 5.000 | 0,35975 € | 1.798,75 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

