
EEU-FR1V680H | |
|---|---|
DigiKey Part Number | 10-EEU-FR1V680HCT-ND - Cut Tape (CT) 10-EEU-FR1V680HTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1V680H |
Description | CAP ALUM 68UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1V680H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 318.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 455 mA @ 100 kHz | |
Impedance | 130 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24600 € | 2,46 € |
| 50 | 0,18140 € | 9,07 € |
| 100 | 0,16080 € | 16,08 € |
| 500 | 0,12524 € | 62,62 € |
| 1.000 | 0,11400 € | 114,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10275 € | 205,50 € |
| 4.000 | 0,09512 € | 380,48 € |
| 6.000 | 0,09127 € | 547,62 € |
| 10.000 | 0,08698 € | 869,80 € |
| 14.000 | 0,08445 € | 1.182,30 € |
| 20.000 | 0,08202 € | 1.640,40 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

