
EEU-FR1V221BJ | |
|---|---|
DigiKey Part Number | 10-EEU-FR1V221BJCT-ND - Cut Tape (CT) 10-EEU-FR1V221BJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1V221BJ |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 665 mA @ 120 Hz | |
Ripple Current @ High Frequency | 950 mA @ 100 kHz | |
Impedance | 56 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37400 € | 3,74 € |
| 50 | 0,27940 € | 13,97 € |
| 100 | 0,24950 € | 24,95 € |
| 500 | 0,19796 € | 98,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17835 € | 178,35 € |
| 2.000 | 0,16507 € | 330,14 € |
| 3.000 | 0,15837 € | 475,11 € |
| 5.000 | 0,15089 € | 754,45 € |
| 7.000 | 0,14650 € | 1.025,50 € |
| 10.000 | 0,14225 € | 1.422,50 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

