
EEU-FR1J180B | |
|---|---|
DigiKey Part Number | P15284CT-ND - Cut Tape (CT) P15284TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1J180B |
Description | CAP ALUM 18UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 18 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1J180B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 96.25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 175 mA @ 100 kHz | |
Impedance | 510 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21300 € | 2,13 € |
| 50 | 0,15600 € | 7,80 € |
| 100 | 0,13800 € | 13,80 € |
| 500 | 0,10676 € | 53,38 € |
| 1.000 | 0,09692 € | 96,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08711 € | 174,22 € |
| 4.000 | 0,08042 € | 321,68 € |
| 6.000 | 0,07704 € | 462,24 € |
| 10.000 | 0,07328 € | 732,80 € |
| 14.000 | 0,07106 € | 994,84 € |
| 20.000 | 0,06893 € | 1.378,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

