
EEU-FR0J471H | |
|---|---|
DigiKey Part Number | 10-EEU-FR0J471HCT-ND - Cut Tape (CT) 10-EEU-FR0J471HTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR0J471H |
Description | CAP ALUM 470UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR0J471H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 341.25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 455 mA @ 100 kHz | |
Impedance | 130 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24400 € | 2,44 € |
| 50 | 0,18020 € | 9,01 € |
| 100 | 0,15970 € | 15,97 € |
| 500 | 0,12440 € | 62,20 € |
| 1.000 | 0,11324 € | 113,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10204 € | 204,08 € |
| 4.000 | 0,09446 € | 377,84 € |
| 6.000 | 0,09063 € | 543,78 € |
| 10.000 | 0,08636 € | 863,60 € |
| 14.000 | 0,08385 € | 1.173,90 € |
| 20.000 | 0,08143 € | 1.628,60 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

