270 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FK1E271B

DigiKey Part Number
10-EEU-FK1E271BCT-ND - Cut Tape (CT)
10-EEU-FK1E271BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FK1E271B
Description
CAP ALUM 270UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
270 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FK1E271B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
441 mA @ 120 Hz
Ripple Current @ High Frequency
630 mA @ 100 kHz
Impedance
90 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.865
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,37000 €3,70 €
500,27660 €13,83 €
1000,24690 €24,69 €
5000,19566 €97,83 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,17623 €176,23 €
2.0000,16303 €326,06 €
3.0000,15637 €469,11 €
5.0000,14895 €744,75 €
7.0000,14459 €1.012,13 €
10.0000,14037 €1.403,70 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €