Direct
Parametric Equivalent

EEU-FK1E102LB | |
|---|---|
DigiKey Part Number | EEU-FK1E102LB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FK1E102LB |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FK1E102LB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.26 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.68 A @ 100 kHz |
Part Status Active | Impedance 33 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FP1E102B | Panasonic Industry | 1.907 | P123956CT-ND | 1,45000 € | Direct |
| EEU-FK1E102L | Panasonic Industry | 3.301 | P124291-ND | 1,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,54187 € | 1.083,74 € |
| Unit Price without VAT: | 0,54187 € |
|---|---|
| Unit Price with VAT: | 0,64483 € |



