
EEU-FK1C222S | |
|---|---|
DigiKey Part Number | 10-EEU-FK1C222S-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FK1C222S |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FK1C222S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.44 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Impedance | 38 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 1,79300 € | 17,93 € |
| 50 | 1,42500 € | 71,25 € |
| 100 | 1,30910 € | 130,91 € |
| 500 | 1,10978 € | 554,89 € |
| 1.000 | 1,04709 € | 1.047,09 € |
| 2.500 | 0,98023 € | 2.450,58 € |
| 5.000 | 0,93952 € | 4.697,60 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,18920 € |

