
EEU-FK0J102B | |
|---|---|
DigiKey Part Number | 10-EEU-FK0J102BCT-ND - Cut Tape (CT) 10-EEU-FK0J102BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FK0J102B |
Description | CAP ALUM 1000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FK0J102B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 675 mA @ 120 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Impedance | 63 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,59300 € | 5,93 € |
| 50 | 0,45080 € | 22,54 € |
| 100 | 0,40580 € | 40,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32220 € | 161,10 € |
| 1.000 | 0,29822 € | 298,22 € |
| 1.500 | 0,28610 € | 429,15 € |
| 2.500 | 0,27259 € | 681,48 € |
| 3.500 | 0,26465 € | 926,27 € |
| 5.000 | 0,25698 € | 1.284,90 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

