Similar
Similar

EEU-FC2A5R6H | |
|---|---|
DigiKey Part Number | EEU-FC2A5R6H-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC2A5R6H |
Description | CAP ALUM 5.6UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC2A5R6H Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 52 mA @ 120 Hz |
Packaging Tape & Box (TB) | Impedance 4.1 Ohms |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC2A5R6 | Panasonic Industry | 2.160 | EEU-FC2A5R6-ND | 0,35000 € | Similar |
| EEU-FC2A5R6B | Panasonic Industry | 1.724 | 10-EEU-FC2A5R6BCT-ND | 0,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05856 € | 234,24 € |
| Unit Price without VAT: | 0,05856 € |
|---|---|
| Unit Price with VAT: | 0,06969 € |


