
EEU-FC2A5R6B | |
|---|---|
DigiKey Part Number | 10-EEU-FC2A5R6BCT-ND - Cut Tape (CT) 10-EEU-FC2A5R6BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC2A5R6B |
Description | CAP ALUM 5.6UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC2A5R6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 52 mA @ 120 Hz | |
Ripple Current @ High Frequency | 80 mA @ 100 kHz | |
Impedance | 4.1 Ohms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22200 € | 2,22 € |
| 50 | 0,16340 € | 8,17 € |
| 100 | 0,14470 € | 14,47 € |
| 500 | 0,11218 € | 56,09 € |
| 1.000 | 0,10194 € | 101,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09169 € | 183,38 € |
| 4.000 | 0,08472 € | 338,88 € |
| 6.000 | 0,08121 € | 487,26 € |
| 10.000 | 0,07728 € | 772,80 € |
| 14.000 | 0,07498 € | 1.049,72 € |
| 20.000 | 0,07275 € | 1.455,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

