
EEU-FC2A2R2H | |
|---|---|
DigiKey Part Number | 10-EEU-FC2A2R2HCT-ND - Cut Tape (CT) 10-EEU-FC2A2R2HTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC2A2R2H |
Description | CAP ALUM 2.2UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications |
Part Status Active | Ripple Current @ Low Frequency 22.8 mA @ 120 Hz |
Capacitance | Mounting Type |
Tolerance ±20% | Package / Case Radial, Can |
Voltage - Rated 100 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21900 € | 2,19 € |
| 50 | 0,16140 € | 8,07 € |
| 100 | 0,14290 € | 14,29 € |
| 500 | 0,11080 € | 55,40 € |
| 1.000 | 0,10067 € | 100,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09055 € | 181,10 € |
| 4.000 | 0,08367 € | 334,68 € |
| 6.000 | 0,08020 € | 481,20 € |
| 10.000 | 0,07632 € | 763,20 € |
| 14.000 | 0,07405 € | 1.036,70 € |
| 20.000 | 0,07185 € | 1.437,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

