
EEU-FC2A180 | |
|---|---|
DigiKey Part Number | EEU-FC2A180-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC2A180 |
Description | CAP ALUM 18UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 18 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC2A180 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 100.8 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 155 mA @ 100 kHz |
Part Status Obsolete | Impedance 1.1 Ohms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.630" (16.00mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |

