EEU-FC1V390H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 488
Unit Price: 0,40000 €
Datasheet

Similar


Nichicon
In Stock: 45
Unit Price: 0,31000 €
Datasheet
39 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1V390H

DigiKey Part Number
EEU-FC1V390H-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1V390H
Description
CAP ALUM 39UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
39 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1V390H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
152.8 mA @ 120 Hz
Ripple Current @ High Frequency
235 mA @ 100 kHz
Impedance
500 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes