220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1V221LB

DigiKey Part Number
P19494CT-ND - Cut Tape (CT)
P19494TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1V221LB
Description
CAP ALUM 220UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1V221LB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
474.5 mA @ 120 Hz
Ripple Current @ High Frequency
730 mA @ 100 kHz
Impedance
85 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,42300 €4,23 €
500,31740 €15,87 €
1000,28400 €28,40 €
5000,22636 €113,18 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,20437 €204,37 €
2.0000,18954 €379,08 €
3.0000,18205 €546,15 €
5.0000,17371 €868,55 €
7.0000,16880 €1.181,60 €
10.0000,16406 €1.640,60 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €