
EEU-FC1J561B | |
|---|---|
DigiKey Part Number | 10-EEU-FC1J561BCT-ND - Cut Tape (CT) 10-EEU-FC1J561BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1J561B |
Description | CAP ALUM 560UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 560 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1J561B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.62 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.16 A @ 100 kHz | |
Impedance | 50 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,30000 € | 13,00 € |
| 50 | 1,01920 € | 50,96 € |
| 100 | 0,93070 € | 93,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,82060 € | 205,15 € |
| 500 | 0,76392 € | 381,96 € |
| 750 | 0,73531 € | 551,48 € |
| 1.250 | 0,70342 € | 879,28 € |
| 1.750 | 0,68467 € | 1.198,17 € |
| 2.500 | 0,66656 € | 1.666,40 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |

