1.2 mF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1H122SB

DigiKey Part Number
10-EEU-FC1H122SB-ND
Manufacturer
Manufacturer Product Number
EEU-FC1H122SB
Description
CAP ALUM 50V POLAR
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.2 mF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1H122SB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.088 A @ 120 Hz
Ripple Current @ High Frequency
2.61 A @ 100 kHz
Impedance
29 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 498
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,56000 €2,56 €
101,71300 €17,13 €
501,35960 €67,98 €
2501,12876 €282,19 €
5001,05610 €528,05 €
1.0000,99573 €995,73 €
2.5000,93134 €2.328,35 €
5.0000,89214 €4.460,70 €
Manufacturers Standard Package
Unit Price without VAT:2,56000 €
Unit Price with VAT:3,04640 €