
EEU-FC1H102CY | |
|---|---|
DigiKey Part Number | 10-EEU-FC1H102CY-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1H102CY |
Description | CAP ALUM 1MF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 mF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.6763 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.235 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.654" (42.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,50200 € | 251,00 € |
| Unit Price without VAT: | 0,50200 € |
|---|---|
| Unit Price with VAT: | 0,59738 € |

