Direct
Similar
Similar

EEU-FC1H100H | |
|---|---|
DigiKey Part Number | EEU-FC1H100H-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1H100H |
Description | CAP ALUM 10UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1H100H Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 58.5 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Part Status Obsolete | Impedance 2.5 Ohms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.157" Dia (4.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.472" (12.00mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1H100LH | Panasonic Industry | 5.490 | P19650CT-ND | 0,34000 € | Direct |
| EEU-FC1H100L | Panasonic Industry | 0 | P10316-ND | 0,33000 € | Similar |
| EEU-FC1H100LB | Panasonic Industry | 15.605 | P19649CT-ND | 0,34000 € | Similar |


