
EEU-FC1E821ST | |
|---|---|
DigiKey Part Number | 10-EEU-FC1E821STCT-ND - Cut Tape (CT) 10-EEU-FC1E821STTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1E821ST |
Description | CAP ALUM 820UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 1.241 A @ 120 Hz |
Part Status Active | Impedance 38 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,55200 € | 5,52 € |
| 50 | 0,41820 € | 20,91 € |
| 100 | 0,37600 € | 37,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29778 € | 148,89 € |
| 1.000 | 0,27531 € | 275,31 € |
| 1.500 | 0,26395 € | 395,93 € |
| 2.500 | 0,25130 € | 628,25 € |
| 3.500 | 0,24386 € | 853,51 € |
| 5.000 | 0,23667 € | 1.183,35 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

