EEU-FC1E270H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 1.534
Unit Price: 0,29000 €
Datasheet
FC4 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1E270H

DigiKey Part Number
EEU-FC1E270H-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1E270H
Description
CAP ALUM 27UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
27 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1E270H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
78 mA @ 120 Hz
Ripple Current @ High Frequency
120 mA @ 100 kHz
Impedance
1.3 Ohms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes