Similar
Similar

EEU-FC1C390 | |
|---|---|
DigiKey Part Number | P11195-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1C390 |
Description | CAP ALUM 39UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 39 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1C390 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 78 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 120 mA @ 100 kHz |
Part Status Obsolete | Impedance 1.3 Ohms |
Capacitance | Lead Spacing 0.059" (1.50mm) |
Tolerance ±20% | Size / Dimension 0.157" Dia (4.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.433" (11.00mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1C391 | Panasonic Industry | 141 | P11201-ND | 0,66000 € | Similar |
| 860160372006 | Würth Elektronik | 813 | 732-9459-1-ND | 0,13000 € | Similar |



