Direct
Similar
Similar
Similar

EEU-FC1C181B | |
|---|---|
DigiKey Part Number | EEU-FC1C181B-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1C181B |
Description | CAP ALUM 180UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 180 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1C181B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 260 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 400 mA @ 100 kHz |
Part Status Obsolete | Impedance 250 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.728" (18.50mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1E181B | Panasonic Industry | 3.757 | P19641CT-ND | 0,52000 € | Direct |
| UPJ1C181MED | Nichicon | 1.767 | 493-14370-ND | 0,37000 € | Similar |
| UPM1C181MED | Nichicon | 48 | 493-15709-ND | 0,42000 € | Similar |
| UPV1C181MGD | Nichicon | 255 | 493-17174-ND | 0,63000 € | Similar |





