EEU-FC1A470 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 2.938
Unit Price: 0,24000 €
Datasheet
47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1A470

DigiKey Part Number
P11180-ND
Manufacturer
Manufacturer Product Number
EEU-FC1A470
Description
CAP ALUM 47UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1A470 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
78 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
120 mA @ 100 kHz
Part Status
Obsolete
Impedance
1.3 Ohms
Capacitance
Lead Spacing
0.059" (1.50mm)
Tolerance
±20%
Size / Dimension
0.157" Dia (4.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.433" (11.00mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPS1A470MDDNichicon2.938UPS1A470MDD-ND0,24000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes