
EEU-FC0J182B | |
|---|---|
DigiKey Part Number | P19629CT-ND - Cut Tape (CT) P19629TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC0J182B |
Description | CAP ALUM 1800UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC0J182B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.152 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.44 A @ 100 kHz |
Part Status Active | Impedance 45 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,66500 € | 6,65 € |
| 50 | 0,50760 € | 25,38 € |
| 100 | 0,45790 € | 45,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36542 € | 182,71 € |
| 1.000 | 0,33894 € | 338,94 € |
| 1.500 | 0,32557 € | 488,36 € |
| 2.500 | 0,31066 € | 776,65 € |
| 3.500 | 0,30190 € | 1.056,65 € |
| 5.000 | 0,29344 € | 1.467,20 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

