Parametric Equivalent
Parametric Equivalent

EEU-EE2V330SB | |
|---|---|
DigiKey Part Number | 10-EEU-EE2V330SBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EE2V330SB |
Description | CAP ALUM 33UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EE2V330SB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 315 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EE2G330SB | Panasonic Industry | 0 | 10-EEU-EE2G330SBTB-ND | 0,65140 € | Parametric Equivalent |
| EEU-EE2V330B | Panasonic Industry | 0 | 10-EEU-EE2V330BTB-ND | 0,48952 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,65140 € | 162,85 € |
| Unit Price without VAT: | 0,65140 € |
|---|---|
| Unit Price with VAT: | 0,77517 € |


