Parametric Equivalent
Parametric Equivalent

EEU-EE2G220B | |
|---|---|
DigiKey Part Number | 10-EEU-EE2G220BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EE2G220B |
Description | CAP ALUM 22UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EE2G220B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 266 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 760 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EE2G220SB | Panasonic Industry | 0 | 10-EEU-EE2G220SBTB-ND | 0,65140 € | Parametric Equivalent |
| EEU-EE2W220SB | Panasonic Industry | 0 | 10-EEU-EE2W220SBCT-ND | 2,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62648 € | 626,48 € |
| Unit Price without VAT: | 0,62648 € |
|---|---|
| Unit Price with VAT: | 0,74551 € |


