
EEU-EE2C820 | |
|---|---|
DigiKey Part Number | P13621-ND |
Manufacturer | |
Manufacturer Product Number | EEU-EE2C820 |
Description | CAP ALUM 82UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 82 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EE2C820 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 518 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.48 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,04900 € | 10,49 € |
| 50 | 0,81600 € | 40,80 € |
| 200 | 0,68110 € | 136,22 € |
| 600 | 0,60445 € | 362,67 € |
| 1.000 | 0,57580 € | 575,80 € |
| 2.600 | 0,53166 € | 1.382,32 € |
| 5.000 | 0,50735 € | 2.536,75 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

