Similar
Similar
Similar
Direct
Similar
Similar
Similar

EEU-EB1J330B | |
|---|---|
DigiKey Part Number | EEU-EB1J330B-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB1J330B |
Description | CAP ALUM 33UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB1J330B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 71 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 92.3 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB1J330S | Panasonic Industry | 2.952 | P13470-ND | 0,37000 € | Similar |
| EEU-EB1J330SB | Panasonic Industry | 1.259 | 10-EEU-EB1J330SBCT-ND | 0,37000 € | Similar |
| EEU-EB1J330SH | Panasonic Industry | 0 | EEU-EB1J330SH-ND | 0,09673 € | Similar |
| 63YXJ33MTA6.3X11 | Rubycon | 0 | 63YXJ33MTA6.3X11-ND | 0,06291 € | Direct |
| MAL214238339E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214238339E3-ND | 0,08858 € | Similar |




