
EEU-EB1J1R0 | |
|---|---|
DigiKey Part Number | P13139-ND |
Manufacturer | |
Manufacturer Product Number | EEU-EB1J1R0 |
Description | CAP ALUM 1UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 1 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB1J1R0 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 12 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 19.8 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |

