EET-XB2G151KJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: 2,12995 €
Datasheet

Direct


Nichicon
In Stock: 386
Unit Price: 4,81000 €
Datasheet

Direct


Nichicon
In Stock: 1.102
Unit Price: 4,40000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 2,51530 €
Datasheet

Similar


Chemi-Con
In Stock: 3.195
Unit Price: 6,22000 €
Datasheet

Similar


Chemi-Con
In Stock: 173
Unit Price: 6,22000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 3,38235 €
Datasheet

Similar


Nichicon
In Stock: 230
Unit Price: 4,78000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 4,32000 €
Datasheet

Similar


Nichicon
In Stock: 345
Unit Price: 4,14000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 2,06724 €
Datasheet

Similar


Nichicon
In Stock: 23
Unit Price: 4,11000 €
Datasheet

Similar


Nichicon
In Stock: 147
Unit Price: 4,46000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,25115 €
Datasheet
Image for EET-XB2G151KJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-XB2G151KJ

DigiKey Part Number
EET-XB2G151KJ-ND
Manufacturer
Manufacturer Product Number
EET-XB2G151KJ
Description
CAP ALUM 150UF 20% 400V SNAP TH
Customer Reference
Detailed Description
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EET-XB2G151KJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
820 mA @ 120 Hz
Ripple Current @ High Frequency
1.148 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes