Direct

EET-UQ2W681EA | |
|---|---|
DigiKey Part Number | P13344-ND |
Manufacturer | |
Manufacturer Product Number | EET-UQ2W681EA |
Description | CAP ALUM 680UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 293mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EET-UQ2W681EA Models |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.02 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 4.228 A @ 10 kHz |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.969" (50.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 293mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450USG680MEFCSN35X50 | Rubycon | 85 | 1189-450USG680MEFCSN35X50-ND | 13,73000 € | Direct |


