Direct
Direct
Direct

EET-UQ2W561DA | |
|---|---|
DigiKey Part Number | P11953-ND |
Manufacturer | |
Manufacturer Product Number | EET-UQ2W561DA |
Description | CAP ALUM 560UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 355mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EET-UQ2W561DA Models |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.82 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 3.948 A @ 10 kHz |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.969" (50.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 355mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LQ561M450K052 | Cornell Dubilier Knowles | 497 | 380LQ561M450K052-ND | 13,76000 € | Direct |
| 450USG560MEFCSN35X40 | Rubycon | 116 | 1189-3673-ND | 9,65000 € | Direct |
| ESMQ451VSN561MR50S | Chemi-Con | 2.730 | 565-2799-ND | 15,26000 € | Direct |




